-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC S.TAB 30AU RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8756
|
Newark | Ffc S.tab 30Au Rl Rohs Compliant: No |Amp Te Connectivity 88997-5 RoHS: Not Compliant Min Qty: 360000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
88997-5-ND
|
DigiKey | CONTACT FLAT FLEX PIN GOLD Min Qty: 360000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1754 | Buy Now |
DISTI #
88997-5
|
Avnet Americas | Contact PIN Solder ST Cable Mount Strip - Tape and Reel (Alt: 88997-5) RoHS: Not Compliant Min Qty: 360000 Package Multiple: 60000 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$0.1445 / $0.1504 | Buy Now |
DISTI #
571-88997-5
|
Mouser Electronics | FFC & FPC Connectors FFC S.TAB 30AU RL | 0 |
|
$0.1790 | Order Now |
DISTI #
AMP88997-5
|
Heilind Electronics | FFC S.TAB 30AU RL | Americas - 0 in Stock |
|
$0.1923 | Buy Now |
|
Onlinecomponents.com | FFC S.TAB 30AU RL | 0 |
|
$0.1658 / $0.4865 | Buy Now |
DISTI #
AMP88997-5
|
Interstate Connecting Components | FFC S.TAB 30AU RL | 0 |
|
$0.1923 | Buy Now |
DISTI #
000000000000912206
|
Sager | FFC & FPC Connectors FFC S.TAB 30AU RL Min Qty: 15000 | 0 |
|
$0.2180 | Buy Now |
DISTI #
88997-5
|
Avnet Abacus | (Alt: 88997-5) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 60000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FFC S.TAB 30AU RL | 0 |
|
$0.1658 / $0.4865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88997-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88997-5
TE Connectivity
FFC S.TAB 30AU RL
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 2 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |