Part Details for 8899 0021000 by Belden Inc
Overview of 8899 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 8899 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3574
|
Newark | Test Prod Wire, 1000Ft, 18Awg Copper Red, Jacket Material:Rubber, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:90°C, Voltage Rating:5Kv Rohs Compliant: Yes |Belden 8899 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 10000 |
|
$2,171.5700 / $2,339.6100 | Buy Now |
DISTI #
BEL4081-1000-ND
|
DigiKey | TEST LEAD 18AWG RED Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9452 | Buy Now |
DISTI #
566-8899-1000-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C RUBBER 1000ft SPOOL RED RoHS: Compliant | 2 |
|
$1,958.1800 | Buy Now |
DISTI #
71330234
|
RS | Test Probe Wire, 18awg, Stranded, TC, Rubber, Red | Belden 8899 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,977.7600 | RFQ |
DISTI #
8899.0021000
|
TME | Wire, Lead Wire, stranded, Cu, 18AWG, EPDM, red, 5kV, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.6700 / $1.7900 | RFQ |