There are no models available for this part yet.
Overview of 88974085 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 88974085 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5305
|
Newark | Millenium 3 Smart Kit Xd26- 230Vac |Crouzet 88974085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
Buy Now | ||
DISTI #
52T7257
|
Newark | Controller, Plc, 16 I/P, 10 O/P, 240Vac, No. Of Digital Inputs:16, Supply Voltage:240Vac, Ip/Nema Rating:Ip20, Ip40, Product Range:- Rohs Compliant: Yes |Crouzet 88974085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.7600 | Buy Now | |
DISTI #
874-88974085
|
Mouser Electronics | PLC Controllers M3 Smart StarterKit 100-240AC XD26 RoHS: Compliant | 0 |
|
$485.7600 | Order Now | |
DISTI #
70159298
|
RS | PLC, Starter Kit, Millenium 3, Extendable Controller, 100-240VAC, Software, USB C | Crouzet 88974085 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$454.6700 / $505.1900 | RFQ | |
Onlinecomponents.com | M3 KIT SMART XD26- 230VAC RoHS: Compliant |
14 Partner Stock |
|
$324.7700 / $495.4800 | Buy Now | ||
DISTI #
16966207
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$463.4200 | Buy Now | |
DISTI #
C1S156100045910
|
Chip1Stop | Expandable Range Starter Kit Kit 26 | 14 |
|
$493.0000 / $525.0000 | Buy Now | |
Master Electronics | M3 KIT SMART XD26- 230VAC RoHS: Compliant |
14 Partner Stock |
|
$324.7700 / $495.4800 | Buy Now |
CAD Models for 88974085 by Crouzet
Part Data Attributes for 88974085 by Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|