Part Details for 88974084 by Crouzet
Overview of 88974084 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88974084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T0564
|
Newark | Controller, Plc, 16 I/P, 10 O/P, 24Vdc, No. Of Digital Inputs:16, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Ip40, Product Range:- Rohs Compliant: Yes |Crouzet 88974084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.2700 | Buy Now |
DISTI #
966-1170-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Box |
15 In Stock |
|
$458.9100 | Buy Now |
DISTI #
874-88974084
|
Mouser Electronics | PLC Controllers M3 Smart Kit26 24VDC 16 digi 6 analog ins RoHS: Compliant | 1 |
|
$458.8800 | Buy Now |
DISTI #
70159294
|
RS | PLC, Starter Smart Kit 26, Millenium 3, 26 I/O Expandable, 24VDC, Software, USB | Crouzet 88974084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$461.1900 | Buy Now |
|
Onlinecomponents.com | M3 KIT SMART XD26- 24VDC RoHS: Compliant | Alternative Product Available |
|
$312.8200 / $477.2700 | Buy Now |
DISTI #
CROUZET-88974084
|
TME | Starter kit, IN: 16, OUT: 10, OUT 1: relay, Millenium 3 Smart, 24VDC Min Qty: 1 | 2 |
|
$388.1600 / $438.9100 | Buy Now |
|
Master Electronics | M3 KIT SMART XD26- 24VDC RoHS: Compliant | Alternative Product Available |
|
$312.8200 / $477.2700 | Buy Now |
|
Neutron USA | PLC, Starter Smart Kit 26, Millenium 3, 26 I/O Expandable, 24VDC, Software, USB | 21 |
|
$930.5000 | Buy Now |
Part Details for 88974084
88974084 CAD Models
88974084 Part Data Attributes:
|
88974084
Crouzet
Buy Now
|
Compare Parts:
88974084
Crouzet
|
Samacsys Manufacturer | Crouzet |