Part Details for 88974051 by Crouzet
Overview of 88974051 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88974051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1070
|
Newark | Controller, Plc, 12 I/P, 8 O/P, 24Vdc, No. Of Digital Inputs:6, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Ip40, Product Range:- Rohs Compliant: Yes |Crouzet 88974051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$397.7800 | Buy Now |
DISTI #
966-1601-ND
|
DigiKey | CONTROL LOGIC 12 IN 8 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$382.4800 | Buy Now |
DISTI #
874-88974051
|
Mouser Electronics | Logic Controllers M3 CUSTOM CD20R 12 8 24VDC RoHS: Compliant | 2 |
|
$382.4100 | Buy Now |
DISTI #
70159075
|
RS | Controller, PLC, Sup-V 24DC,12 Analog/Digital In,8 Relay Out, Panel Mnt, Screw | Crouzet 88974051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$390.1300 | Buy Now |
|
Onlinecomponents.com | M3 CD20- 12I/8O R 24VDC RoHS: Compliant |
9 In Stock |
|
$260.7300 / $397.7800 | Buy Now |
DISTI #
61364179
|
Verical | Modular Versions Designed For Application-Specific Functions Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 8 |
|
$523.3947 | Buy Now |
DISTI #
CROUZET-88974051
|
TME | Programmable relay, IN: 12, Analog in: 6, OUT: 8, OUT 1: relay, IP20 Min Qty: 1 | 0 |
|
$326.9100 / $369.6600 | RFQ |
|
Master Electronics | M3 CD20- 12I/8O R 24VDC RoHS: Compliant |
9 In Stock |
|
$260.7300 / $397.7800 | Buy Now |
|
Neutron USA | Controller,PLC,Sup-V 24DC,12 Analog/Digital In,8 Relay Out,Panel Mnt,Screw | 20 |
|
$359.9500 | Buy Now |
Part Details for 88974051
88974051 CAD Models
88974051 Part Data Attributes
|
88974051
Crouzet
Buy Now
|
Compare Parts:
88974051
Crouzet
|
Samacsys Manufacturer | Crouzet |