Part Details for 88973211 by Crouzet
Overview of 88973211 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88973211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1064
|
Newark | Millenium 3 Nbr32- 20I/12 O R 24Vdc Rohs Compliant: Yes |Crouzet 88973211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,359.7000 | Buy Now |
DISTI #
88973211-ND
|
DigiKey | I/O MOD 14 DIG 6 ANLG/DIG 12 REL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,307.4100 | Buy Now |
DISTI #
874-88973211
|
Mouser Electronics | Specialty Controllers M3 NBR32 R 20 12 24VDC POTTED RoHS: Compliant | 0 |
|
$1,359.7000 | Order Now |
DISTI #
70251061
|
RS | Resin Board, NBR32 R, 20/12 I/O, Relay Outputs w/Connectors, 24VDC, Millenium 3 | Crouzet 88973211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,505.7600 / $1,585.0200 | RFQ |
|
Onlinecomponents.com | M3 NBR32- 20I/12 O R 24VDC RoHS: Compliant | 0 |
|
$966.2900 / $1,359.7000 | Buy Now |
Part Details for 88973211
88973211 CAD Models
88973211 Part Data Attributes
|
88973211
Crouzet
Buy Now
|
Compare Parts:
88973211
Crouzet
|
Samacsys Manufacturer | Crouzet |