Part Details for 8897260000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2764
|
Newark | Rcikitp230Vac 2Co Ld/Pb |Weidmuller 8897260000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $34.5400 | Buy Now |
DISTI #
8897260000-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8220 | Buy Now |
DISTI #
8897260000
|
Avnet Americas | RCIKITP 230 V AC 2CO LD/PB -EA - Bulk (Alt: 8897260000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.0769 / $23.1286 | Buy Now |
DISTI #
470-8897260000
|
Mouser Electronics | Industrial Relays RCIKITP230VAC 2CO LD/PB RoHS: Compliant | 0 |
|
$24.3300 / $32.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3600 / $28.2700 | Buy Now |
DISTI #
8897260000
|
Avnet Americas | RCIKITP 230 V AC 2CO LD/PB -EA - Bulk (Alt: 8897260000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.0769 / $23.1286 | Buy Now |
DISTI #
RCIKITP230AC-2COLP
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 8A, for DIN rail mounting Min Qty: 1 | 0 |
|
$19.6800 / $26.4700 | RFQ |