Part Details for 88972250 by Crouzet
Overview of 88972250 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88972250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2660
|
Newark | M3 Ext Xn06 Modbus Secondary 24Vdc 8 Words Rohs Compliant: Yes |Crouzet 88972250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$368.7200 / $424.6700 | Buy Now |
DISTI #
64R1062
|
Newark | Millenium 3 Extension Xn06 Modbus Slave 24Vdc 8 Words Rohs Compliant: Yes |Crouzet 88972250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.8900 | Buy Now |
DISTI #
2266-88972250-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$373.7000 | Buy Now |
DISTI #
966-1005-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$264.8900 | Buy Now |
DISTI #
874-88972250
|
Mouser Electronics | Logic Controllers M3 Essential Modbus Extension 24VDC XN06 RoHS: Compliant | 0 |
|
$275.4800 | Order Now |
DISTI #
70159369
|
RS | Millenium 3 Extension Module, XN06 Modbus Slave | Crouzet 88972250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$266.2100 | RFQ |
|
Onlinecomponents.com | M3 EXT XN06 MODBUS SLAVE 24VDC 8 WORDS RoHS: Compliant |
1 Partner Stock |
|
$184.1900 / $280.9900 | Buy Now |
DISTI #
CROUZET-88972250
|
TME | Module: communication, Millenium 3, 24VDC, -20÷55°C Min Qty: 1 | 0 |
|
$225.3100 / $254.7700 | RFQ |
|
Master Electronics | M3 EXT XN06 MODBUS SLAVE 24VDC 8 WORDS RoHS: Compliant |
1 Partner Stock |
|
$184.1900 / $280.9900 | Buy Now |
Part Details for 88972250
88972250 CAD Models
88972250 Part Data Attributes:
|
88972250
Crouzet
Buy Now
|
Compare Parts:
88972250
Crouzet
|
Samacsys Manufacturer | Crouzet |