Part Details for 8897220000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2760
|
Newark | Rcikitp230Vac 1Co Ld/Pb |Weidmuller 8897220000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 / $33.1900 | Buy Now |
DISTI #
8897220000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6250 | Buy Now |
DISTI #
8897220000
|
Avnet Americas | Electromechanical Relay SPDT 16A 230VAC DIN Rail - Bulk (Alt: 8897220000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.2969 / $22.2300 | Buy Now |
DISTI #
470-8897220000
|
Mouser Electronics | Industrial Relays RCIKITP230VAC 1CO LD/PB RoHS: Compliant | 0 |
|
$21.6000 / $29.2600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 32.5KOhm 16A SPDT(70x15.5x98)mm Plug-In Relay RoHS: Compliant | 0 |
|
$20.5300 / $27.1800 | Buy Now |
DISTI #
8897220000
|
Avnet Americas | Electromechanical Relay SPDT 16A 230VAC DIN Rail - Bulk (Alt: 8897220000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$19.2969 / $22.2300 | Buy Now |
DISTI #
RCIKITP230AC-1COLP
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$19.1000 / $25.5000 | RFQ |