Part Details for 8897060000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2745
|
Newark | Rcikit 115Vac 1Co Ld/Pb |Weidmuller 8897060000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $29.8300 | Buy Now |
DISTI #
281-6098-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 115V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5 In Stock |
|
$19.6136 / $28.0200 | Buy Now |
DISTI #
8897060000
|
Avnet Americas | RCIKIT 120 V AC 1CO LD/PB -EA - Bulk (Alt: 8897060000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$17.3388 / $19.9742 | Buy Now |
DISTI #
470-8897060000
|
Mouser Electronics | Industrial Relays RCIKIT 115VAC 1CO LD/PB RoHS: Compliant | 0 |
|
$18.7600 / $28.0800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(70.2x15.8x77)mm Plug-In Relay RoHS: Compliant |
40 In Stock |
|
$17.3900 / $20.5900 | Buy Now |
DISTI #
RCIKIT115AC-1COLDP
|
TME | Relay: interface, SPDT, Ucoil: 115VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$17.1400 / $23.0500 | RFQ |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 16A SPDT(70.2x15.8x77)mm Plug-In Relay RoHS: Compliant |
40 In Stock |
|
$17.3900 / $20.5900 | Buy Now |