Part Details for 88970165 by Crouzet
Overview of 88970165 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0489
|
Newark | Programmable Logic Controller-Plc, Product Range:-, Controller Type:Xd26, No. Of Digital Inputs:16, No. Of Digital Outputs:10, No. Of Inputs:16Inputs, No. Of Outputs:10Outputs, Supply Voltage Max:12Vdc Rohs Compliant: Yes |Crouzet 88970165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.6400 | Buy Now |
DISTI #
966-1164-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 12V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$408.3100 | Buy Now |
DISTI #
2266-88970165-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 12V Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$576.0100 | Buy Now |
DISTI #
874-88970165
|
Mouser Electronics | Logic Controllers M3 XD26 5-10A 12VDC 16 digi 6 analog ins RoHS: Compliant | 0 |
|
$424.6400 | Order Now |
DISTI #
70158992
|
RS | Controller, PLC, Sup-V 12DC,16 Analog/Digital In,10 Relay Out, DIN Rail/Panel Mnt | Crouzet 88970165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$410.3400 | RFQ |
|
Onlinecomponents.com | M3 XD26- 16I/10O R 12VDC RoHS: Compliant |
15 In Stock |
|
$278.3300 / $424.6400 | Buy Now |
DISTI #
CROUZET-88970165
|
TME | Programmable relay, IN: 16, OUT: 10, OUT 1: relay, IN 1: digital Min Qty: 1 | 2 |
|
$348.6600 / $394.2600 | Buy Now |
|
Master Electronics | M3 XD26- 16I/10O R 12VDC RoHS: Compliant |
15 In Stock |
|
$278.3300 / $424.6400 | Buy Now |
|
Neutron USA | Controller,PLC,Sup-V 12DC,16 Analog/Digital In,10 Relay Out,DIN Rail/Panel Mnt | 16 |
|
$837.4900 | Buy Now |
Part Details for 88970165
88970165 CAD Models
88970165 Part Data Attributes:
|
88970165
Crouzet
Buy Now
|
Compare Parts:
88970165
Crouzet
|
Samacsys Manufacturer | Crouzet |