Part Details for 88970162 by Crouzet
Overview of 88970162 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0486
|
Newark | Programmable Logic Controller-Plc, Product Range:-, Controller Type:Xd26, No. Of Digital Inputs:16, No. Of Digital Outputs:10, No. Of Inputs:16Inputs, No. Of Outputs:10Outputs, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Crouzet 88970162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.4400 | Buy Now |
DISTI #
966-1171-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$369.6600 | Buy Now |
DISTI #
874-88970162
|
Mouser Electronics | Logic Controllers M3 XD26 .5A 24VDC 16 digi 6 analog ins RoHS: Compliant | 2 |
|
$369.5900 | Buy Now |
DISTI #
70159271
|
RS | Smart Relay, Millenium 3, Expandable Range With Display, XD26, 24VAC | Crouzet 88970162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$371.4900 | Buy Now |
|
Onlinecomponents.com | M3 XD26- 16I/10 O S 24VDC RoHS: Compliant |
34 In Stock |
|
$251.9900 / $384.4400 | Buy Now |
DISTI #
CROUZET-88970162
|
TME | Programmable relay, IN: 16, OUT: 10, OUT 1: transistor, IP20, 24VDC Min Qty: 1 | 5 |
|
$314.4200 / $355.5300 | Buy Now |
|
Master Electronics | M3 XD26- 16I/10 O S 24VDC RoHS: Compliant |
34 In Stock |
|
$251.9900 / $384.4400 | Buy Now |
|
Neutron USA | Smart Relay, Millenium 3, Expandable Range With Display, XD26, 24VAC | 38 |
|
$809.3000 | Buy Now |
Part Details for 88970162
88970162 CAD Models
88970162 Part Data Attributes:
|
88970162
Crouzet
Buy Now
|
Compare Parts:
88970162
Crouzet
|
Samacsys Manufacturer | Crouzet |