Part Details for 88970161 by Crouzet
Overview of 88970161 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
646-1116-ND
|
DigiKey | CONTROL LOGIC 16 IN 10 OUT 24V Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5 In Stock |
|
$368.3500 | Buy Now |
DISTI #
874-88970161
|
Mouser Electronics | Logic Controllers M3 XD26 5-10A 24VDC 16 digi 6 analog ins RoHS: Compliant | 7 |
|
$383.0900 | Buy Now |
DISTI #
70158989
|
RS | Millenium 3, XD26 Controller, LDC Display, 24VDC, 16 Inputs, 10 Relay Outputs | Crouzet 88970161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48 |
|
$338.1500 / $375.7200 | Buy Now |
|
Onlinecomponents.com | M3 XD26- 16I/10 O R 24VDC RoHS: Compliant |
61 In Stock |
|
$257.6200 / $383.0900 | Buy Now |
DISTI #
CROUZET-88970161
|
TME | Programmable relay, IN: 16, OUT: 10, OUT 1: relay, IN 1: digital Min Qty: 1 | 2 |
|
$327.6100 / $353.0100 | Buy Now |
|
Master Electronics | M3 XD26- 16I/10 O R 24VDC RoHS: Compliant |
61 In Stock |
|
$257.6200 / $383.0900 | Buy Now |
|
Neutron USA | Millenium 3, XD26 Controller, LDC Display, 24VDC, 16 Inputs, 10 Relay Outputs | 50 |
|
$856.9500 | Buy Now |