Part Details for 88970109 by Crouzet
Overview of 88970109 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0477
|
Newark | Usb Programming Cable, Connector Type A:Usb 2.0 A Plug, Connector Type B:Millenium 3, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black, Product Range:-, Accessory Type:Usb Programming Cable Rohs Compliant: Yes |Crouzet 88970109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$169.0400 | Buy Now |
DISTI #
646-1112-ND
|
DigiKey | CABLE ASSY COMMUNICATIONS 9.84' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$162.5500 | Buy Now |
DISTI #
2266-88970109-ND
|
DigiKey | CABLE ASSY COMMUNICATIONS 9.84' Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$202.3300 | Buy Now |
DISTI #
874-88970109
|
Mouser Electronics | USB Cables / IEEE 1394 Cables M3 USB LINK CABLE PC 3 meters RoHS: Compliant | 15 |
|
$169.0400 | Buy Now |
DISTI #
70159040
|
RS | USB Connection Cable, PC to Millenium 3 | Crouzet 88970109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 16 |
|
$163.3500 | Buy Now |
|
Onlinecomponents.com | M3 CONTROLLER PC USB CABLE RoHS: Compliant |
16 In Stock |
|
$104.1900 / $169.0400 | Buy Now |
DISTI #
CROUZET-88970109
|
TME | Communication cable, Millenium 3, 3m Min Qty: 1 | 7 |
|
$138.8100 / $155.8900 | Buy Now |
|
Master Electronics | M3 CONTROLLER PC USB CABLE RoHS: Compliant |
16 In Stock |
|
$104.1900 / $169.0400 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables M3 USB LINK CABLE PC 3 meters | 50 |
|
$464.6400 | Buy Now |
Part Details for 88970109
88970109 CAD Models
88970109 Part Data Attributes:
|
88970109
Crouzet
Buy Now
|
Compare Parts:
88970109
Crouzet
|
Samacsys Manufacturer | Crouzet |