Part Details for 88970108 by Crouzet
Overview of 88970108 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0476
|
Newark | Controller, Eeprom Memory Module, Current Rating:-, Product Range:-, Accessory Type:Eeprom Memory Module, For Use With:Millenium 3 - Programming Tools And Software - Pa Rohs Compliant: Yes |Crouzet 88970108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2600 | Buy Now |
DISTI #
646-1111-ND
|
DigiKey | MODULE MEMORY CARTRIDGE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$47.3600 | Buy Now |
DISTI #
874-88970108
|
Mouser Electronics | Modules Accessories M3 EEPROM memory cartridge RoHS: Compliant | 0 |
|
$49.2600 | Order Now |
DISTI #
70159061
|
RS | Millenium 3 Accessory, EEPROM Memory Cartridge | Crouzet 88970108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13 |
|
$48.8900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Module Memory Cartridge - Millenium 3 Series RoHS: Compliant |
24 In Stock |
|
$30.3500 / $49.2600 | Buy Now |
DISTI #
CROUZET-88970108
|
TME | M3 memory cartridge, Millenium 3 Min Qty: 1 | 2 |
|
$40.2900 / $45.5600 | Buy Now |
|
Master Electronics | EEPROM - Module Memory Cartridge - Millenium 3 Series RoHS: Compliant |
24 In Stock |
|
$30.3500 / $49.2600 | Buy Now |
|
Neutron USA | Modules Accessories M3 EEPROM memory cartridge | 40 |
|
$164.7600 | Buy Now |