Part Details for 88970102 by Crouzet
Overview of 88970102 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88970102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0475
|
Newark | Db-9 Rs232 Programming Cable, Current Rating:-, Product Range:-, Accessory Type:Db-9 Rs232 Programming Cable, For Use With:Millenium 3 - Connection Accessories - Pa Rohs Compliant: Yes |Crouzet 88970102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.8800 | Buy Now |
DISTI #
966-1194-ND
|
DigiKey | CABLE ASSEMBLY PROGRAMMING 9.84' Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$240.2600 | Buy Now |
DISTI #
874-88970102
|
Mouser Electronics | Computer Cables M3 serial/USB cable 3 meters, bluetooth RoHS: Compliant | 2 |
|
$240.2500 | Buy Now |
DISTI #
70159039
|
RS | Millenium 3, PC Programming Cable | Crouzet 88970102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$241.4600 | Buy Now |
|
Onlinecomponents.com | M3 CONTROLLER PC SERIAL CABLE RoHS: Compliant | 0 |
|
$153.9900 / $249.8800 | Buy Now |
DISTI #
CROUZET-88970102
|
TME | Communication cable, Millenium 3, 3m Min Qty: 1 | 1 |
|
$204.3700 / $231.1000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables M3 serial/USB cable 3 meters, bluetooth, D-Sub Connector | 38 |
|
$450.3000 | Buy Now |
Part Details for 88970102
88970102 CAD Models
88970102 Part Data Attributes:
|
88970102
Crouzet
Buy Now
|
Compare Parts:
88970102
Crouzet
|
Samacsys Manufacturer | Crouzet |