Part Details for 8897 010500 by Belden Inc
Overview of 8897 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88974-101LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 9 Position, Right Angle Receptacle Housing with Heatstake Peg, LF | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
88971-002LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Coax, Coupler, Header. |
Price & Stock for 8897 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3571
|
Newark | Test Prod Wire, 500Ft 18Awg Copper Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:80°C, Product Range:- Rohs Compliant: Yes |Belden 8897 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3000 |
|
$1,617.5900 / $1,742.7600 | Buy Now |
DISTI #
BEL4381-500-ND
|
DigiKey | TEST LEAD 18AWG 5000V BLACK Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8007 | Buy Now |
DISTI #
566-8897-500-10
|
Mouser Electronics | Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,533.5500 / $1,579.9300 | Order Now |
DISTI #
70004210
|
RS | Hook-Up Wire, 18 AWG, 65x36, TC, Black Rubber Ins, 80C, 5000V | Belden 8897 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,595.7300 | RFQ |