There are no models available for this part yet.
Overview of 88952-431 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88952-111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
88952-265LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
88952-165LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. |
CAD Models for 88952-431 by Amphenol Communications Solutions
Part Data Attributes for 88952-431 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 88952-431
This table gives cross-reference parts and alternative options found for 88952-431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88952-431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L42ZAP037H6PLF | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 88952-431 vs HM1L42ZAP037H6PLF |
HM1W42DTR040H5 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88952-431 vs HM1W42DTR040H5 |
HM1W42ABR040H5 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88952-431 vs HM1W42ABR040H5 |
85643-9104 | Board Connector, 48 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 88952-431 vs 85643-9104 |
HM1W42NTR040H5LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 88952-431 vs HM1W42NTR040H5LF |
HM1W42CKR040H6 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 88952-431 vs HM1W42CKR040H6 |
HM1W42BVR000H5 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88952-431 vs HM1W42BVR000H5 |
50011-3048C | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88952-431 vs 50011-3048C |
HM1W42BKR040H4 | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88952-431 vs HM1W42BKR040H4 |
HM1W42DBR000H7LF | Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 88952-431 vs HM1W42DBR000H7LF |