Part Details for 88950154 by Crouzet
Overview of 88950154 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88950154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2562
|
Newark | M3 Ac- Converter Tc J To 0-10Vdc |Crouzet 88950154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
Buy Now | |
DISTI #
19K5942
|
Newark | Temperature Conv, 24V, Din Rail/Panel, Signal Conditioner Input:Thermocouple, Signal Conditioner Output:Voltage, No. Of Output Channels:1Channels, Accuracy %:1%, Output Accuracy:-, Supply Voltage:24Vdc, No. Of Channels:1 Channel |Crouzet 88950154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7600 | Buy Now |
DISTI #
646-1083-ND
|
DigiKey | MOD CONV 1 THERMOCJ 0-10V 24VDC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$117.7600 | Buy Now |
DISTI #
874-88950154
|
Mouser Electronics | Temperature Controllers M2 TEMP CONV TC J 0 300IC RoHS: Compliant | 4 |
|
$121.2900 | Buy Now |
DISTI #
70158914
|
RS | Converter, Temperature, J thermocouple | Crouzet 88950154 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$131.0000 | Buy Now |
|
Onlinecomponents.com | M3 AC- Converter TC J to 0-10VDC |
2 Partner Stock |
|
$76.2400 / $123.7200 | Buy Now |
DISTI #
CROUZET-88950154
|
TME | Converter: temperature, 24VDC, OUT 1: 0÷10VDC, 17.5x89.2x53mm Min Qty: 1 | 5 |
|
$99.6200 / $113.4200 | Buy Now |
|
Master Electronics | M3 AC- Converter TC J to 0-10VDC |
2 Partner Stock |
|
$76.2400 / $123.7200 | Buy Now |
Part Details for 88950154
88950154 CAD Models
88950154 Part Data Attributes:
|
88950154
Crouzet
Buy Now
|
Compare Parts:
88950154
Crouzet
|
Samacsys Manufacturer | Crouzet |