Part Details for 88950153 by Crouzet
Overview of 88950153 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88950153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5941
|
Newark | Millenium 3 Converter Pt100 - 0/10Vdc |Crouzet 88950153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.2900 | Buy Now |
DISTI #
88950153-ND
|
DigiKey | M2 TEMP CONV PT100 0C +250C Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.7600 | Buy Now |
DISTI #
874-88950153
|
Mouser Electronics | Specialty Controllers M2 TEMP CONV PT100 0C +250C RoHS: Compliant | 10 |
|
$104.8500 / $117.7400 | Buy Now |
DISTI #
70251014
|
RS | Converter, Temperature, AC, PT100 3-Wire, M2 | Crouzet 88950153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$131.0000 | Buy Now |
|
Onlinecomponents.com | M3 AC- Converter PT100 - 0/10VDC |
8 In Stock |
|
$74.7500 / $121.2900 | Buy Now |
DISTI #
CROUZET-88950153
|
TME | Converter: temperature, 24VDC, OUT 1: 0÷10VDC, IN 1: Pt100 Min Qty: 1 | 6 |
|
$99.4400 / $113.2100 | Buy Now |
|
Master Electronics | M3 AC- Converter PT100 - 0/10VDC |
8 In Stock |
|
$74.7500 / $121.2900 | Buy Now |
Part Details for 88950153
88950153 CAD Models
88950153 Part Data Attributes:
|
88950153
Crouzet
Buy Now
|
Compare Parts:
88950153
Crouzet
|
Samacsys Manufacturer | Crouzet |