There are no models available for this part yet.
Overview of 88943-2100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 88943-2100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC3068
|
Newark | Cable Jumper P2.54Mm Awg26.mx Inc/Sabine/Molex |Molex 88943-2100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0710 | Buy Now | |
Onlinecomponents.com | Cable Jumper P 2.54 mm AWG 26 MX INC/Sabine RoHS: Compliant |
1737 Partner Stock |
|
$0.2215 / $0.3760 | Buy Now | ||
DISTI #
17268028
|
Verical | Cable Jumper P 2.54 mm AWG 26 MX INC/Sabine RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 1737 |
|
$0.2570 | Buy Now | |
DISTI #
889432100-MOL
|
TME | 88943-2100 Min Qty: 139 | 1737 |
|
$0.2711 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2258 |
|
RFQ | |||
DISTI #
C1S516503207368
|
Chip1Stop | Connector Jumpers and Shunts | 1737 |
|
$0.3190 / $0.3200 | Buy Now | |
Master Electronics | Cable Jumper P 2.54 mm AWG 26 MX INC/Sabine RoHS: Compliant |
1737 Partner Stock |
|
$0.2215 / $0.3760 | Buy Now | ||
DISTI #
10197994
|
TestEquity LLC | Molex 88943-2100 Cable Jumper P2.54mm, AWG26.MX Inc/Sabine | 1737 |
|
$0.2700 | Buy Now |