Part Details for 88929-544LF by Amphenol FCi
Overview of 88929-544LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-544LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 20S 3P Right Angle Header, Solder To Board | |
51940-544LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5DCP 20S 5DCP Vertical Receptacle. | |
94270-544LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 44 Position ,2.00mm (0.079in) Pitch. |
Part Details for 88929-544LF
88929-544LF CAD Models
88929-544LF Part Data Attributes
|
88929-544LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88929-544LF
Amphenol FCi
Board Connector, 36 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (51) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 |