Part Details for 88929-530LF by Amphenol FCi
Overview of 88929-530LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-530LF | Amphenol Communications Solutions | 66527-530LF-GUIDE PIN CARD CONN | |
90309-530LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 30 Positions | |
93690-105-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 88929-530LF
88929-530LF CAD Models
88929-530LF Part Data Attributes
|
88929-530LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88929-530LF
Amphenol FCi
Board Connector, 36 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (51) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 36 |
Alternate Parts for 88929-530LF
This table gives cross-reference parts and alternative options found for 88929-530LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88929-530LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88929-530 | Board Connector, 36 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 88929-530LF vs 88929-530 |