There are no models available for this part yet.
Overview of 88925-0700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 88925-0700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9556
|
Newark | Jumper Wire L=10.53 Inch Mxs/H-Display/Molex |Molex 88925-0700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4920 | Buy Now | |
Onlinecomponents.com | JUMPER WIRE L 10.53 Inch, MXSH DISPLAY RoHS: Compliant |
2000 Partner Stock |
|
$0.2206 / $0.3889 | Buy Now | ||
DISTI #
50916673
|
Verical | Cable Assembly UL 2651-LF 0.267m 28AWG Jumper to Jumper 4 to 4 POS M-M Min Qty: 255 Package Multiple: 1 | Americas - 2000 |
|
$0.2460 | Buy Now | |
DISTI #
889250700-MOL
|
TME | 88925-0700 Min Qty: 146 | 2000 |
|
$0.2575 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |||
DISTI #
C1S549804193955
|
Chip1Stop | Specialized sensor | 2000 |
|
$0.2730 / $0.2750 | Buy Now | |
Master Electronics | JUMPER WIRE L 10.53 Inch, MXSH DISPLAY RoHS: Compliant |
2000 Partner Stock |
|
$0.2206 / $0.3889 | Buy Now |