Part Details for 88922-929 by Amphenol FCi
Overview of 88922-929 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88922-211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 2 Mod, Press Fit. | |
88922-236LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 2 Mod | |
88922-117LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 2 Mod. |
Part Details for 88922-929
88922-929 CAD Models
88922-929 Part Data Attributes
|
88922-929
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88922-929
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88922-929
This table gives cross-reference parts and alternative options found for 88922-929. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88922-929, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85713-N135LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88922-929 vs 85713-N135LF |
58334-301LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88922-929 vs 58334-301LF |
HM1W41BKR040H4LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 88922-929 vs HM1W41BKR040H4LF |
HM1W41ALR040H5LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 88922-929 vs HM1W41ALR040H5LF |
HM1W41CVR040H7LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88922-929 vs HM1W41CVR040H7LF |
84817-202035LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 88922-929 vs 84817-202035LF |
70218-959 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 88922-929 vs 70218-959 |
HM1W41AKR040H6 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 88922-929 vs HM1W41AKR040H6 |
72618-315 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 88922-929 vs 72618-315 |
85713-223LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 88922-929 vs 85713-223LF |