Part Details for 88913-101LF by Amphenol FCi
Overview of 88913-101LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 88913-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG88913-101LF
|
Heilind Electronics | METRAL PWR HDR HSG | Americas - 0 in Stock |
|
$3.2000 | Buy Now |
DISTI #
BRG88913-101LF
|
Interstate Connecting Components | METRAL PWR HDR HSG | 0 |
|
$3.2000 | Buy Now |
Part Details for 88913-101LF
88913-101LF CAD Models
88913-101LF Part Data Attributes:
|
88913-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88913-101LF
Amphenol FCi
PCB Connector, Straight, Solder Terminal, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.622 inch | |
Body Depth | 0.673 inch | |
Body Length | 0.47 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |
Alternate Parts for 88913-101LF
This table gives cross-reference parts and alternative options found for 88913-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88913-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88913-101 | PCB Connector | Amphenol FCi | 88913-101LF vs 88913-101 |