Part Details for 8890 010500 by Belden Inc
Overview of 8890 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8890 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3978
|
Newark | Test Prod Wire, 500Ft 24Awg Copper Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Belden 8890 010500 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$801.8700 / $863.9200 | Buy Now |
DISTI #
BEL1813-500-ND
|
DigiKey | TEST LEAD 24AWG BLACK Min Qty: 500 Lead time: 7 Weeks Container: Spool |
1000 In Stock |
|
$1.4366 / $1.5137 | Buy Now |
DISTI #
566-8890-500-10
|
Mouser Electronics | Hook-up Wire 24AWG 1C RUBBER 500ft SPOOL BLACK RoHS: Compliant | 2 |
|
$650.6300 / $700.2700 | Buy Now |
DISTI #
70004215
|
RS | Hook-Up Wire, 24 AWG, 45x40, TC, Black Rubber, 1000V, 8890 Series | Belden 8890 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$717.5400 | Buy Now |