Part Details for 88880001 by Amphenol FCi
Overview of 88880001 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88880-001 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (15 u\\.) Gold Plating | |
88880-001LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 88880001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73463959
|
RS | QUICKIE HEADER-88880-001 | Amphenol FCI (Amphenol CS) 88880001 Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |