Part Details for 88874-634LF by Amphenol Corporation
Overview of 88874-634LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88874-634LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
88874-026 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating |
Price & Stock for 88874-634LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88874-634LF
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tube - Trays (Alt: 88874-634LF) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.6676 | Buy Now |
DISTI #
649-88874-634LF
|
Mouser Electronics | Headers & Wire Housings 88874-634LF-QKE HDR RoHS: Compliant | 0 |
|
$5.5200 | Order Now |