There are no models available for this part yet.
Overview of 8886-0794-P1 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8886-B | Coilcraft Inc | Telecom Transformer | |
AS8886- | Coilcraft Inc | DSL transformer, CO driver transformer, SMT, not RoHS | |
SIT5157AI-FK-33E0-79.480000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 8886-0794-P1 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612SO794
|
Techni-Tool, Inc. | Pace 8886-0794-P1 Collection Tube, Nozzle, For 75mm ESD Safe Flex-Arm | 0 |
|
$37.7000 | Buy Now | |
DISTI #
612SO794
|
TestEquity LLC | Pace 8886-0794-P1 Collection Tube, Nozzle, For 75mm ESD Safe Flex-Arm | 0 |
|
$37.7000 | Buy Now |