Part Details for 8886-0790-P1 by PACE Worldwide
Overview of 8886-0790-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8886-B | Coilcraft Inc | Telecom Transformer | |
AS8886- | Coilcraft Inc | DSL transformer, CO driver transformer, SMT, not RoHS | |
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Price & Stock for 8886-0790-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO8790
|
Techni-Tool, Inc. | Pace 8886-0790-P1 Extension Tube, 3" L, 12" Section, For 75mm ESD Safe Flex Arm | 23 |
|
$60.2000 | Buy Now |
DISTI #
612SO8790
|
TestEquity LLC | Pace 8886-0790-P1 Extension Tube, 3" L, 12" Section, For 75mm ESD Safe Flex Arm | 23 |
|
$60.2000 | Buy Now |