-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
020 HOUSING FFC RCPT SR 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8545
|
Newark | 020 Housing Ffc Rcpt Sr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 88859-8 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
88859-8-ND
|
DigiKey | CONN FFC RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1191 In Stock |
|
$2.1843 / $3.0800 | Buy Now |
DISTI #
88859-8
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 88859-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6881 / $2.1477 | Buy Now |
DISTI #
571-88859-8
|
Mouser Electronics | FFC & FPC Connectors 020 HOUSING FFC RCPT SR 100CL RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
DISTI #
73777277
|
RS | 020 HOUSING FFC RCPT SR 100CL, FFC Connectors | TE Connectivity 88859-8 Min Qty: 24000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP88859-8
|
Heilind Electronics | 020 HOUSING FFC RCPT SR 100CL | Americas - 0 in Stock |
|
$2.5189 | Buy Now |
|
Onlinecomponents.com | 020 HOUSING FFC RCPT SR 100CL RoHS: Compliant | 0 |
|
$2.1700 / $6.3700 | Buy Now |
DISTI #
AMP88859-8
|
Interstate Connecting Components | 020 HOUSING FFC RCPT SR 100CL | 0 |
|
$2.5189 | Buy Now |
DISTI #
000000000000680592
|
Sager | FFC & FPC Connectors 020 HOUSING FFC RCPT SR 100CL Min Qty: 1 | 0 |
|
$2.3800 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88859-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88859-8
TE Connectivity
020 HOUSING FFC RCPT SR 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.186 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.19 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 1-485893-8 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |