Part Details for 8884-0151-P4 by PACE Worldwide
Overview of 8884-0151-P4 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 8884-0151-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10033782
|
Techni-Tool, Inc. | Pace 8884-0151-P4 Caster, For Arm-Evac 150 System, Set of 4 (2 Locking & 2 Standard) | 0 |
|
$46.3000 | Buy Now |
DISTI #
10033782
|
TestEquity LLC | Pace 8884-0151-P4 Caster, For Arm-Evac 150 System, Set of 4 (2 Locking & 2 Standard) | 0 |
|
$46.3000 | Buy Now |