Part Details for 8881610000 by Weidmüller Interface GmbH & Co. KG
Overview of 8881610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8881610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2735
|
Newark | Power Relay, Dpdt, 24Vdc, 8A, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rider Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 8881610000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $22.3500 | Buy Now |
DISTI #
281-3396-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20 In Stock |
|
$17.2928 / $24.9100 | Buy Now |
DISTI #
8881610000
|
Avnet Americas | Electromechanical Relay DPDT 8A 24VDC 1.44KOhm Plug-In - Bulk (Alt: 8881610000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$14.8606 / $17.1194 | Buy Now |
DISTI #
470-8881610000
|
Mouser Electronics | Industrial Relays RCIKIT 24VDC 2CO LD/PB RoHS: Compliant | 47 |
|
$17.8600 / $24.7300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay RoHS: Compliant |
30 In Stock |
|
$15.2400 / $18.2900 | Buy Now |
DISTI #
75722950
|
Verical | Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2345 | Americas - 30 |
|
$20.6050 / $23.7770 | Buy Now |
DISTI #
RCIKIT24VDC2COLDPB
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, Indication: LED Min Qty: 1 | 14 |
|
$17.0700 / $22.6900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (70.2mm 15.8mm 77mm)) Plug-In Relay RoHS: Compliant |
30 In Stock |
|
$15.2400 / $18.2900 | Buy Now |