There are no models available for this part yet.
Overview of 88808-652 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for 88808-652 by Amphenol FCi
Part Data Attributes for 88808-652 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
52
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 88808-652
This table gives cross-reference parts and alternative options found for 88808-652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88808-652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71794-252H | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88808-652 vs 71794-252H |
93978-052 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88808-652 vs 93978-052 |
HMTSW-126-09-S-Q-100 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 88808-652 vs HMTSW-126-09-S-Q-100 |
HMTSW-126-13-S-Q-730 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 88808-652 vs HMTSW-126-13-S-Q-730 |
10004337-052H | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 88808-652 vs 10004337-052H |
93975-152HLF | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 88808-652 vs 93975-152HLF |
87048-752LF | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 88808-652 vs 87048-752LF |
95639-452H | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88808-652 vs 95639-452H |
71259-252HLF | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 88808-652 vs 71259-252HLF |
72520-352H | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88808-652 vs 72520-352H |