Part Details for 887FU-821M=P3 by TOKO Inc
Overview of 887FU-821M=P3 by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4020-821MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | |
XPL2010-821MLD | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 887FU-821M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKS5535CT-ND
|
DigiKey | FIXED IND 820UH 63MA 30 OHM SMD Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
8179 In Stock |
|
$0.4125 / $0.4400 | Buy Now |
|
Quest Components | 2400 |
|
$0.5023 / $1.4350 | Buy Now |
Part Details for 887FU-821M=P3
887FU-821M=P3 CAD Models
887FU-821M=P3 Part Data Attributes
|
887FU-821M=P3
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
887FU-821M=P3
TOKO Inc
General Purpose Inductor, 820uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 30 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | IC INVERTER EL LAMP DRIVER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 63 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | GULL WING | |
Tolerance | 20% |