Part Details for 887AS102LDS by Ohmite Mfg Co
Overview of 887AS102LDS by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 887AS102LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8928
|
Newark | 800 Series, Tubular 6"x1"/Box Ohmite Rohs Compliant: Yes |Ohmite 887AS102LDS RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
273-887AS102LDS-ND
|
DigiKey | RES CHAS MNT 1K OHM 20% 50W Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$222.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29 Factory Stock |
|
$0 | Buy Now |
DISTI #
887AS102LDS
|
TTI | Ceramic Composition Resistors 1K OHM 20% 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
887AS102LDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 887AS102LDS
887AS102LDS CAD Models
887AS102LDS Part Data Attributes
|
887AS102LDS
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
887AS102LDS
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 50W, 1000ohm, 30000V, 20% +/-Tol, -800,0ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 25.4 mm | |
Package Length | 152.4 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -800,0 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 30000 V |