Part Details for 8879 by Keystone Electronics Corp
Overview of 8879 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3485
|
Newark | Nylon Pcb Support/Bulk |Keystone 8879 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1360 | Buy Now |
DISTI #
36-8879-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23433 In Stock |
|
$0.0846 / $0.1900 | Buy Now |
DISTI #
534-8879
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 8278 |
|
$0.0840 / $0.1900 | Buy Now |
DISTI #
70875564
|
RS | PCB Support, Tension Fit, Length .125, Nylon 6/6, 94V-0 | Keystone Electronics 8879 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2340 / $0.2600 | RFQ |
|
Future Electronics | UL Rated Nylon Releasable Tension -Fit .125 inch Long PC Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1500 / $0.1640 | Buy Now |
DISTI #
KEYS8879
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1320 / $0.1690 | RFQ |
DISTI #
000000000002285185
|
Sager | Standoffs & Spacers SUPPORT Min Qty: 500 | 0 |
|
$0.0927 / $0.1538 | Buy Now |