Part Details for 88778 002500 by Belden Inc
Results Overview of 88778 002500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 100S | |
10106262-0025002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 100S |
Price & Stock for 88778 002500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4017
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Red, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Red, Voltage Rating:300V Rohs Compliant: Yes |Belden 88778 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1 |
|
$9,330.1400 / $10,052.1100 | Buy Now |
DISTI #
BEL6721-500-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG RED Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.0984 | Buy Now |
DISTI #
566-88778-500-02
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6PR SHIELD 500ft SPOOL RED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70005846
|
RS | Multiconductor Cable, 6Pr, 22AWG, 7x30, TC, PVC ins, Foil, Red FEP jkt, CMP | Belden 88778 002500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,679.8200 | RFQ |