Part Details for 88777 002100 by Belden Inc
Overview of 88777 002100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88777 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6080
|
Newark | Shielded Cable Multipair, 3Pair, 22Awg, 100Ft, 300V, Red, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Red Rohs Compliant: Yes |Belden 88777 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$1,075.2400 / $1,158.4400 | Buy Now |
DISTI #
BEL1382-100-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG RED 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$1,053.6643 / $1,208.8100 | Buy Now |
DISTI #
566-88777-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3PR SHIELD 100ft SPOOL RED RoHS: Compliant | 2 |
|
$1,100.5800 | Buy Now |
DISTI #
70004097
|
RS | Multiconductor Cable, 3Pr, 22AWG, 7x30, TC, FEP ins, Foil, Red FEP jkt, CMP | Belden 88777 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,208.8100 | RFQ |