Part Details for 88770-714LF by Amphenol FCi
Overview of 88770-714LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 88770-714LF
88770-714LF CAD Models
88770-714LF Part Data Attributes
|
88770-714LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88770-714LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88770-714LF
This table gives cross-reference parts and alternative options found for 88770-714LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88770-714LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88770-714LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-714LF vs 88770-714LF |
88770-714 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 88770-714LF vs 88770-714 |