Datasheets
88770-460 by:

Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Part Details for 88770-460 by Amphenol FCi

Overview of 88770-460 by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 88770-460

88770-460 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

88770-460 Part Data Attributes

88770-460 Amphenol FCi
Buy Now Datasheet
Compare Parts:
88770-460 Amphenol FCi Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD (30) OVER NICKEL (50)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for 88770-460

This table gives cross-reference parts and alternative options found for 88770-460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88770-460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
88770-460LF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 88770-460 vs 88770-460LF
88770-460LF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 88770-460 vs 88770-460LF
88770-460 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 88770-460 vs 88770-460
Part Number Description Manufacturer Compare
88770-460 Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 88770-460 vs 88770-460

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 88770-460 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 88770-460 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 88770-460 would you like to use for your alert(s)?
  • Please alert me when 88770-460 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 88770-460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 88770-460 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 88770-460 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 88770-460.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 88770-460 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: