Part Details for 88770-216LF by Amphenol Communications Solutions
Overview of 88770-216LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64216LFB | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for 88770-216LF
88770-216LF CAD Models
88770-216LF Part Data Attributes
|
88770-216LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
88770-216LF
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88770-216LF
This table gives cross-reference parts and alternative options found for 88770-216LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88770-216LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130161024345000E1LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 86130161024345000E1LF |
8614-00-16-2-YO-4-708-LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 8614-00-16-2-YO-4-708-LF |
78996-116 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88770-216LF vs 78996-116 |
10119109-516001LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 10119109-516001LF |
68602-216LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 68602-216LF |
73642-G161LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 73642-G161LF |
73650-7167LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 73650-7167LF |
66506-320 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88770-216LF vs 66506-320 |
66963-221LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 66963-221LF |
10119109-416028LF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-216LF vs 10119109-416028LF |