Part Details for 88770-124LF by Amphenol FCi
Overview of 88770-124LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88770-110LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
88902-124LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
10137784-03124LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Black Color, 3 Positions, Non GW Compatible, Tray packing. |
Part Details for 88770-124LF
88770-124LF CAD Models
88770-124LF Part Data Attributes
|
88770-124LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88770-124LF
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 88770-124LF
This table gives cross-reference parts and alternative options found for 88770-124LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88770-124LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88770-124 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 88770-124LF vs 88770-124 |
88770-124LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 88770-124LF vs 88770-124LF |