Part Details for 88770-110LF by Amphenol Corporation
Overview of 88770-110LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88770-110LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Price & Stock for 88770-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88770-110LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 88770-110LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |