Part Details for 88770-10 by Belden Inc
Overview of 88770-10 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88770-110LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 88770-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5189
|
Newark | Shld Flex Cable, 3Cond, 18Awg, 7.62M, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):25Ft, Reel Length (Metric):7.62M, Jacket Color:Red, Jacket Material:Fep Rohs Compliant: Yes |Belden 88770-10 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |