Part Details for 88762-5400 by Molex
Overview of 88762-5400 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5400/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT | |
5400/BDA | Rochester Electronics LLC | 5400 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/00104BDA) |
Price & Stock for 88762-5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2428
|
Newark | Sata Signal St. To R/A 0.5M Red |Molex 88762-5400 (Alternate Part Number: 822348245147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5700 | Buy Now |
DISTI #
0887625400
|
Avnet Americas | Cable Assembly PVC 0.5m 26AWG 7 POS SATA to 7 POS SATA F-F Bag - Bulk (Alt: 0887625400) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly PVC 0.5m 26AWG SATA to SATA 7 to 7 POS F-F Bag RoHS: Compliant | 0 |
|
$1.1300 / $1.8900 | Buy Now |
Part Details for 88762-5400
88762-5400 CAD Models
88762-5400 Part Data Attributes
|
88762-5400
Molex
Buy Now
|
Compare Parts:
88762-5400
Molex
|
Samacsys Manufacturer | Molex |