887511310
Molex
Description: Interconnection Device,

Overview of 887511310 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 887511310 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 887511310
Avnet Abacus Cable Assembly Power Cord 0.15m 18AWG 4 POS SATA to 15 POS SATA M-F Crimp-Crimp Bag (Alt: 887511310) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Abacus - 0
Buy Now

CAD Models for 887511310 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 887511310 by Molex

887511310
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 887511310
    Molex
    Interconnection Device,
    VS

Related Parts for 887511310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 887511310 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 887511310 by Molex

Select Manufacturer
Which Manufacturer of 887511310 would you like to use for your alert(s)?
  • Please alert me when 887511310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 887511310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 887511310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 887511310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 887511310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 887511310 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: