Part Details for 88741-8501 by Molex
Overview of 88741-8501 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88741-8501
88741-8501 CAD Models
88741-8501 Part Data Attributes:
|
88741-8501
Molex
Buy Now
Datasheet
|
Compare Parts:
88741-8501
Molex
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MICROCROSS, LFH, RFI/EMI SHIELDED, MATES WITH 74320 RECEPTACLES | |
Connector Type | INTERCONNECTION DEVICE |