Part Details for 88727 by Delock
Overview of 88727 by Delock
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4W4887271 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs | |
RJSGE4887271 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Four Port, Stacked, 2x2, Shield With Top and Side EMI Tabs, With LEDs, Press-fit Contacts | |
5962-8872701RA | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 |
Part Details for 88727
88727 CAD Models
88727 Part Data Attributes
|
88727
Delock
Buy Now
Datasheet
|
Compare Parts:
88727
Delock
RP-SMA-SMA, Male-Male, Plug-plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELOCK | |
Reach Compliance Code | unknown | |
Adapter Style | RP-SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS |